Legrand Cable Management Cover Steel Cover, 150mm Width
- RS Stock No.:
- 718-064
- Mfr. Part No.:
- 340192
- Brand:
- Legrand Cable Management
Subtotal (1 pack of 3 metres)*
£28.16
(exc. VAT)
£33.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £28.16 | £9.387 |
*price indicative
- RS Stock No.:
- 718-064
- Mfr. Part No.:
- 340192
- Brand:
- Legrand Cable Management
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Material | Steel | |
| Width | 150mm | |
| Corrosion Protection Type | Galvanised | |
| Series | P31 | |
| For Use With | Cable | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Accessory Type Cover | ||
Product Type Cover | ||
Material Steel | ||
Width 150mm | ||
Corrosion Protection Type Galvanised | ||
Series P31 | ||
For Use With Cable | ||
- COO (Country of Origin):
- IT
The Legrand Cable Management P31 CO Cover For ZF31 Wire Cable Trays is a reliable accessory designed to provide secure protection and finishing for cable routing systems. With a GS finish and corrosion class C1 rating, it is suitable for indoor installations in enclosed infrastructures such as offices, public buildings, and shops. Its design ensures quick assembly while maintaining optimal cable safety and organization.
Continuously galvanized
Suitable for EDU spliced cable trays ensuring secure and efficient assembly
Provides optimal protection for cables in VDI power supply and VMC supervision installations
Related links
- Legrand Cable Management Cover Steel Cover, 150mm Width
- Legrand Cable Management Cover Steel Cover, 100mm Width
- Legrand Cable Management Accessories Steel Cable Tray Cover 3000 mm Depth
- Legrand Cable Management Accessories Steel Cable Tray Cover, 200 mm Depth
- Legrand Cable Management Accessories Steel Cable Tray Cover 3000 mm Depth
- Legrand Cable Management Accessories Steel Bracket 260 mm Depth
- Legrand Cable Management Accessories Steel Bracket 360 mm Depth
- Legrand Cable Management Accessories Steel Bracket 220 mm Depth
