Legrand Cable Management Accessories Steel Step Profile, 50mm Width, 2.01 m Depth

Subtotal (1 pack of 2 metres)*

£21.58

(exc. VAT)

£25.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +£21.58£10.79

*price indicative

RS Stock No.:
718-001
Mfr. Part No.:
524251
Brand:
Legrand Cable Management
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand Cable Management

Accessory Type

Accessories

Product Type

Step Profile

Material

Steel

Width

50mm

Depth

2.01m

Corrosion Protection Type

Galvanised

COO (Country of Origin):
FR
The Legrand Cable Management cable tray is a steel support system with a height of 13 mm, width of 50 mm, and a length of 2 m. It is designed with a U-shaped simple profile and features 7.5x15 mm perforations along its GS finish surface. The zinc colour and continuously galvanized treatment provide durability and protection for structured cable management in varied environments.

Perforated back with hole width of 7.5 mm

Not detachable and does not maintain functionality in case of fire

Operating and installation temperature range from -20 to 120°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy