Maxim Integrated 4.5 → 5.5 V Cable Transceiver 16-Pin SOIC, MAX232CWE+T
- RS Stock No.:
- 189-9426
- Mfr. Part No.:
- MAX232CWE+T
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-9426
- Mfr. Part No.:
- MAX232CWE+T
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Transmitters | 2 | |
| Number of Receivers | 2 | |
| Number of Transceivers | 2 | |
| Number of Drivers per Line | 2 | |
| Number of Receivers per Line | 2 | |
| Data Rate | 120kbps | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Transmitter Signal Type | Single Ended | |
| Receiver Signal Type | Single Ended | |
| Interface Standards | RS-232 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 4.5 → 5.5 V | |
| Dimensions | 10.5 x 7.6 x 2.35mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Length | 10.5mm | |
| Width | 7.6mm | |
| Height | 2.35mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Transmitters 2 | ||
Number of Receivers 2 | ||
Number of Transceivers 2 | ||
Number of Drivers per Line 2 | ||
Number of Receivers per Line 2 | ||
Data Rate 120kbps | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Transmitter Signal Type Single Ended | ||
Receiver Signal Type Single Ended | ||
Interface Standards RS-232 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 4.5 → 5.5 V | ||
Dimensions 10.5 x 7.6 x 2.35mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Length 10.5mm | ||
Width 7.6mm | ||
Height 2.35mm | ||
- COO (Country of Origin):
- PH
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
