Martindale FD650 Cable Tracer, Cable Detection Depth 10cm CAT III 300 V, Maximum Safe Working Voltage 600V With RS
- RS Stock No.:
- 716-1098
- Mfr. Part No.:
- RSFD650
- Brand:
- Martindale
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 716-1098
- Mfr. Part No.:
- RSFD650
- Brand:
- Martindale
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Display Type | LED | |
| Cable Detection Depth | 10cm | |
| Meter Type | Fuse Finder | |
| Safety Category | CAT III 300 V | |
| Calibrated | RSCAL | |
| Battery Type | 9V | |
| Power Source | Battery, Mains | |
| Includes | Receiver, Transmitter | |
| Maximum Frequency | 70Hz | |
| Maximum Operating Temperature | +40°C | |
| Maximum Safe Working Voltage | 600V | |
| Minimum Frequency | 30 Hz | |
| Minimum Operating Temperature | -10°C | |
| Minimum Safe Working Voltage | 40V | |
| Model Number p | FD650 | |
| Safety Category Voltage | 300V | |
| Plug Type | Type G - British 3-pin | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Display Type LED | ||
Cable Detection Depth 10cm | ||
Meter Type Fuse Finder | ||
Safety Category CAT III 300 V | ||
Calibrated RSCAL | ||
Battery Type 9V | ||
Power Source Battery, Mains | ||
Includes Receiver, Transmitter | ||
Maximum Frequency 70Hz | ||
Maximum Operating Temperature +40°C | ||
Maximum Safe Working Voltage 600V | ||
Minimum Frequency 30 Hz | ||
Minimum Operating Temperature -10°C | ||
Minimum Safe Working Voltage 40V | ||
Model Number p FD650 | ||
Safety Category Voltage 300V | ||
Plug Type Type G - British 3-pin | ||
Safety Category Level CAT III | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Elite Professional Fuse Finder Kit Martindale FD650
The multi-purpose version of the popular FD550. Supplied in a robust case complete with transmitter and receiver, additional features include a 13A plug top lead for sockets and fused test lead set with crocodile clips for junction boxes, terminals and lighting circuits.
Supplied with
13A plug in transmitter, Elite receiver & instructions, rugged hard carry case, TL93 leads with crocodile clips, 13A mains adaptor.
Related links
- Martindale FD650 Fuse Finder Maximum Safe Working Voltage 600V
- Martindale FD550 Fuse Finder Maximum Safe Working Voltage 230V
- Martindale FD500 Fuse Finder Maximum Safe Working Voltage 230V
- Martindale FD550 Fuse Finder Maximum Safe Working Voltage 230V With RS
- Fluke 2042 Cable Tracer Maximum Safe Working Voltage 400V
- Extech CLT600 Cable Tracer Maximum Safe Working Voltage 450V
- Sefram MW9520 Cable Tracer Maximum Safe Working Voltage 300V
- Beha-Amprobe 2032 Cable Tracer Maximum Safe Working Voltage 250V
