Beha-Amprobe AT-6030-EUR Cable Tracer CAT III 600 V
- RS Stock No.:
- 184-6779
- Mfr. Part No.:
- AT-6030-EUR
- Brand:
- Beha-Amprobe
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,187.76
(exc. VAT)
£1,425.31
(inc. VAT)
- RS Stock No.:
- 184-6779
- Mfr. Part No.:
- AT-6030-EUR
- Brand:
- Beha-Amprobe
Select all | Attribute | Value |
---|---|---|
Brand | Beha-Amprobe | |
Display Type | LCD, LED | |
Meter Type | Cable Tracer | |
Safety Category | CAT III 600 V | |
Battery Life | 16 h, 25 h | |
Battery Type | Alkaline | |
Power Source | Battery | |
Includes | 12 x Rechargeable Batteries, 3 x Battery Chargers, ADPTR-SCT-EUR Socket-Check Adapter, AT-6000-RE Receiver, AT-6000-TE Transmitter, CC-6000 Hard Carrying Case, CT-400-EUR Signal Clamp, TL-7000-EUR Test Lead and Accessory Kit, User Manual | |
Maximum Frequency | 32.76 (De Energized) kHz, 6.25 (Energized) kHz | |
Maximum Operating Temperature | +50°C | |
Minimum Operating Temperature | -20°C | |
Safety Category Voltage | 600V | |
Safety Category Level | CAT III | |
Model Number p | AT-6030-EUR | |
Select all | ||
---|---|---|
Brand Beha-Amprobe | ||
Display Type LCD, LED | ||
Meter Type Cable Tracer | ||
Safety Category CAT III 600 V | ||
Battery Life 16 h, 25 h | ||
Battery Type Alkaline | ||
Power Source Battery | ||
Includes 12 x Rechargeable Batteries, 3 x Battery Chargers, ADPTR-SCT-EUR Socket-Check Adapter, AT-6000-RE Receiver, AT-6000-TE Transmitter, CC-6000 Hard Carrying Case, CT-400-EUR Signal Clamp, TL-7000-EUR Test Lead and Accessory Kit, User Manual | ||
Maximum Frequency 32.76 (De Energized) kHz, 6.25 (Energized) kHz | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -20°C | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT III | ||
Model Number p AT-6030-EUR | ||