- RS Stock No.:
- 122-5893
- Mfr. Part No.:
- MPAD
- Brand:
- MADE
Discontinued product
- RS Stock No.:
- 122-5893
- Mfr. Part No.:
- MPAD
- Brand:
- MADE
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
MADE MPAD LV Cable Tracer
M.PAD is a phase and depart indicator. MPAD consists of a transmitter, left in place once turned on. A receiver which is connected to the network at the points at which the phase and feeder are to be identified. The complete system is housed in a robust transport case.
Rugged, reliable and easy to use
The identification of the phase and feeder at any point in the LV network, live and under load, downstream of a distribution Substation
The verification of the complete electrical network layout supplied by a distribution substation live and under load
The identification of the phase and feeder at any point in the LV network, live and under load, downstream of a distribution Substation
The verification of the complete electrical network layout supplied by a distribution substation live and under load
Specifications
Attribute | Value |
---|---|
Display Type | LED |
Meter Type | Cable Tracer |
Safety Category | CAT IV 600 V |
Battery Type | 9V |
Power Source | Battery, Mains |
Includes | Connecting Cable, Receiver, Transmitter |
Safety Category Level | CAT IV |
Model Number p | MPAD |
Safety Category Voltage | 600V |