Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 122-5891
- Mfr. Part No.:
- JUPITER+
- Brand:
- MADE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MADE | |
| Display Type | LED | |
| Meter Type | Cable Tracer | |
| Battery Life | 8 h | |
| Battery Type | 9V | |
| Power Source | Battery | |
| Includes | Carrying Case, Receiver, Sensor x 3, Transmitter | |
| Maximum Frequency | 60Hz | |
| Minimum Frequency | 50 Hz | |
| Model Number p | JUPITER+ | |
Select all | ||
|---|---|---|
Brand MADE | ||
Display Type LED | ||
Meter Type Cable Tracer | ||
Battery Life 8 h | ||
Battery Type 9V | ||
Power Source Battery | ||
Includes Carrying Case, Receiver, Sensor x 3, Transmitter | ||
Maximum Frequency 60Hz | ||
Minimum Frequency 50 Hz | ||
Model Number p JUPITER+ | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
MADE JUPITER+ MV/LV Cable Tracer
JUPITER+ is a system for identifying cables in a trench, gutter or cable shelf. Each of the functions is carried out on unpowered MV & LV cables (customer loads online). The signals and the physical principles used are common for each function.
JUPITER+ consists of a transmitter and a receiver, both can be used offline and grounded on electronic networks.
The receiver allows cable pre-identifying, continuity checking and phase identifying in open circuit or short circuit modes.
JUPITER+ consists of a transmitter and a receiver, both can be used offline and grounded on electronic networks.
The receiver allows cable pre-identifying, continuity checking and phase identifying in open circuit or short circuit modes.
Simplified ergonomics: continuity and phases identifying in open circuit mode are realised in a single handling
Single sensor for pre-identifying whatever the cable type
Enhanced performances on impregnated paper cables identifying
Storage of accessories and suitcase volume improved
Transmitter battery can be charged when suitcase is closed
Embedded self-diagnosis functions
Single sensor for pre-identifying whatever the cable type
Enhanced performances on impregnated paper cables identifying
Storage of accessories and suitcase volume improved
Transmitter battery can be charged when suitcase is closed
Embedded self-diagnosis functions
