HellermannTyton Cable Tie, Diamond Lock, 250mm x 16.2 mm, Natural TPU, Pk-20
- RS Stock No.:
- 880-6746
- Mfr. Part No.:
- 148-00135 DLK250-TPU-NA (20)
- Brand:
- HellermannTyton
Subtotal (1 bag of 20 units)*
£9.85
(exc. VAT)
£11.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.85 | £0.493 |
*price indicative
- RS Stock No.:
- 880-6746
- Mfr. Part No.:
- 148-00135 DLK250-TPU-NA (20)
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 250mm | |
| Width | 16.2 mm | |
| Colour | Natural | |
| Material | Thermoplastic Polyurethane | |
| Type | Diamond Lock | |
| Quantity | 20 | |
| UV Resistant | Yes | |
| Tensile Strength | 35N | |
| Series | DLK | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 250mm | ||
Width 16.2 mm | ||
Colour Natural | ||
Material Thermoplastic Polyurethane | ||
Type Diamond Lock | ||
Quantity 20 | ||
UV Resistant Yes | ||
Tensile Strength 35N | ||
Series DLK | ||
- COO (Country of Origin):
- GB
