RS PRO Cable Tie, Double Locking, 610mm x 9 mm, Natural Nylon, Pk-100
- RS Stock No.:
- 865-9672
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 865-9672
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 610mm | |
| Width | 9 mm | |
| Colour | Natural | |
| Material | Nylon 66 | |
| Type | Double Locking | |
| Quantity | 100 | |
| Fire Behaviour | Flame Retardant | |
| Tensile Strength | 55kg | |
| Series | DK | |
| Maximum Bundle Diameter | 174mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 610mm | ||
Width 9 mm | ||
Colour Natural | ||
Material Nylon 66 | ||
Type Double Locking | ||
Quantity 100 | ||
Fire Behaviour Flame Retardant | ||
Tensile Strength 55kg | ||
Series DK | ||
Maximum Bundle Diameter 174mm | ||
- COO (Country of Origin):
- TW

