RS PRO Cable Tie, Double Locking Cable Tie, 292mm x 9 mm, Natural Nylon, Pk-100
- RS Stock No.:
- 865-9669
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
£20.50
(exc. VAT)
£24.60
(inc. VAT)
- RS Stock No.:
- 865-9669
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 292mm | |
| Width | 9 mm | |
| Colour | Natural | |
| Material | Nylon 66 | |
| Type | Double Locking Cable Tie | |
| Quantity | 100 | |
| Fire Behaviour | Flame Retardant | |
| Tensile Strength | 55kg | |
| Series | DK | |
| Maximum Bundle Diameter | 72mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 292mm | ||
Width 9 mm | ||
Colour Natural | ||
Material Nylon 66 | ||
Type Double Locking Cable Tie | ||
Quantity 100 | ||
Fire Behaviour Flame Retardant | ||
Tensile Strength 55kg | ||
Series DK | ||
Maximum Bundle Diameter 72mm | ||
- COO (Country of Origin):
- TW

