Panduit Cable Tie, Locking Cable Tie, 604mm x 6.4 mm, Metallic Stainless Steel, Pk-50

Stock information currently inaccessible
RS Stock No.:
848-0836
Mfr. Part No.:
MRS6LH-L4
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Length

604mm

Width

6.4 mm

Colour

Metallic

Material

Stainless Steel

Type

Locking Cable Tie

Quantity

50

Maximum Operating Temperature

+538°C

Tensile Strength

1000N

Series

MRS

Maximum Bundle Diameter

152mm

Minimum Operating Temperature

-80°C

COO (Country of Origin):
US