ABB Cable Tie, 300mm x 7.6 mm, Natural Nylon, Pk-500

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 100

£19.97

(exc. VAT)

£23.96

(inc. VAT)

RS Stock No.:
843-2058
Mfr. Part No.:
SKT300-540
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Length

300mm

Width

7.6 mm

Colour

Natural

Material

Nylon 66

Quantity

500

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Tensile Strength

540N

Series

Spec-Kon

Maximum Bundle Diameter

76mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy