HellermannTyton Cable Tie, Identification Tie, 205mm x 46 mm, Natural Nylon, Pk-50
- RS Stock No.:
- 838-5236
- Mfr. Part No.:
- 111-85119
- Brand:
- HellermannTyton
Stock information currently inaccessible
- RS Stock No.:
- 838-5236
- Mfr. Part No.:
- 111-85119
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 205mm | |
| Width | 46 mm | |
| Colour | Natural | |
| Material | Nylon 66 | |
| Type | Identification Tie | |
| Quantity | 50 | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 225N | |
| Series | IT50 | |
| Maximum Bundle Diameter | 44mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 205mm | ||
Width 46 mm | ||
Colour Natural | ||
Material Nylon 66 | ||
Type Identification Tie | ||
Quantity 50 | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 225N | ||
Series IT50 | ||
Maximum Bundle Diameter 44mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- SG
HellermannTyton IT50RT Series Cable Tie, 205mm Length, 225N Tensile Strength - 111-85119 IT50RT-PA66-NA
This cable tie measures 203.2mm in length and 4.7mm in width. Made from high-quality polyamide 6.6 (PA66), it ensures durability and resilience. The natural colour and non-releasable design make it ideal for securing bundles with a maximum diameter of 44mm.
Features & Benefits
• Weather-resistant material withstands harsh environments
• Halogen-free composition promotes safety
• Non-releasable design prevents accidental disengagement
Applications
• Bundling cables in electrical installations
• Managing wires in automated machinery
• Electronic assembly sector applications
Can it withstand extreme temperatures?
Yes, it operates between -40 and +85°C.
Will it remain secure in high-stress applications?
Yes, it has a tensile strength of 225N, ensuring reliability.
Is it suitable for outdoor use?
Yes, it is designed for outdoor conditions.
Cable Ties with Labelling Field IT
Identification labels and cable ties with labelling field
Made from polyamide 6.6
Ideal label holder after mounting
