HellermannTyton Cable Tie, 123mm x 9 mm, Black PA 11, Pk-100
- RS Stock No.:
- 837-2426
- Mfr. Part No.:
- 112-00025 ROBUSTO (LPH922)-PA11-BK
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 100 units)*
£14.95
(exc. VAT)
£17.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £14.95 | £0.15 |
| 15 - 49 | £14.21 | £0.142 |
| 50 + | £13.74 | £0.137 |
*price indicative
- RS Stock No.:
- 837-2426
- Mfr. Part No.:
- 112-00025 ROBUSTO (LPH922)-PA11-BK
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 123mm | |
| Width | 9 mm | |
| Colour | Black | |
| Material | PA 11 | |
| Type | Non-Releasable | |
| Quantity | 100 | |
| UV Resistant | Yes | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 310N | |
| Series | LPH922 | |
| Maximum Bundle Diameter | 22mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 123mm | ||
Width 9 mm | ||
Colour Black | ||
Material PA 11 | ||
Type Non-Releasable | ||
Quantity 100 | ||
UV Resistant Yes | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 310N | ||
Series LPH922 | ||
Maximum Bundle Diameter 22mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- FR
