HellermannTyton Cable Tie, 160mm x 3.6 mm, Natural, White Nylon, Pk-500

Bulk discount available

Subtotal (1 bag of 50 units)*

£86.05

(exc. VAT)

£103.26

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Bag(s)
Per Bag
Per unit*
1 - 14£86.05£1.721
15 - 49£81.75£1.635
50 +£79.17£1.583

*price indicative

RS Stock No.:
837-2417
Mfr. Part No.:
156-01284 Q30RQT7040S-PA66-NA
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

160mm

Width

3.6 mm

Colour

Natural, White

Material

Nylon 66

Quantity

500

Maximum Operating Temperature

+85°C

Tensile Strength

130N

Series

Q-series

Maximum Bundle Diameter

38mm

Minimum Operating Temperature

-40°C

Contents

Fixing Tie

COO (Country of Origin):
FR