Thomas & Betts Cable Ties, Standard, 205mm x 3.5 mm, Black Nylon, Pk-1000

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 100

£10.87

(exc. VAT)

£13.04

(inc. VAT)

RS Stock No.:
818-7010
Mfr. Part No.:
7TAG054360R0228 TY200-40X
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

205mm

Width

3.5 mm

Colour

Black

Material

Nylon 66

Type

Standard

Quantity

1000

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

180N

Series

Ty-Fast

Maximum Bundle Diameter

50mm

RoHS Status: Not Applicable