HellermannTyton Cable Tie, Roller Ball, 521mm x 4.6 mm, Black 316 Stainless Steel, Pk-100

Stock information currently inaccessible
RS Stock No.:
813-3158
Mfr. Part No.:
111-00291
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

521mm

Width

4.6 mm

Colour

Black

Material

316 Stainless Steel

Type

Roller Ball

Quantity

100

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+538°C

Fire Behaviour

Fire Resistant

Tensile Strength

540N

Series

MBT20SFC

Maximum Bundle Diameter

152mm

COO (Country of Origin):
GB