ABB Cable Tie, 450mm x 7.6 mm, Natural Nylon, Pk-50
- RS Stock No.:
- 813-3066
- Mfr. Part No.:
- SKT450-540-50
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-3066
- Mfr. Part No.:
- SKT450-540-50
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Length | 450mm | |
| Width | 7.6 mm | |
| Colour | Natural | |
| Material | Nylon 66 | |
| Quantity | 50 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 540N | |
| Series | Spec-Kon | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Length 450mm | ||
Width 7.6 mm | ||
Colour Natural | ||
Material Nylon 66 | ||
Quantity 50 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 540N | ||
Series Spec-Kon | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
