ABB Cable Tie, 912mm x 9 mm, Black Nylon, Pk-50
- RS Stock No.:
- 813-3048
- Mfr. Part No.:
- SKT912-780X-50
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
£62.49
(exc. VAT)
£74.99
(inc. VAT)
- RS Stock No.:
- 813-3048
- Mfr. Part No.:
- SKT912-780X-50
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Length | 912mm | |
| Width | 9 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Quantity | 50 | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 780N | |
| Series | Spec-Kon | |
| Maximum Bundle Diameter | 263mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Length 912mm | ||
Width 9 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Quantity 50 | ||
UV Resistant Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 780N | ||
Series Spec-Kon | ||
Maximum Bundle Diameter 263mm | ||
RoHS Status: Not Applicable

