ABB Cable Tie, 370mm x 4.8 mm, Black Nylon, Pk-100
- RS Stock No.:
- 813-3000
- Mfr. Part No.:
- SKT370-220X-100
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
£37.28
(exc. VAT)
£44.74
(inc. VAT)
- RS Stock No.:
- 813-3000
- Mfr. Part No.:
- SKT370-220X-100
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Length | 370mm | |
| Width | 4.8 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Quantity | 100 | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 220N | |
| Series | Spec-Kon | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Length 370mm | ||
Width 4.8 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Quantity 100 | ||
UV Resistant Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 220N | ||
Series Spec-Kon | ||
RoHS Status: Not Applicable
ABB Cable Tie
The ABB Spec-Kon series black cable tie is made of nylon 66. It has a bundle diameter 102mm, length of 370mm and width of 4.8mm. Each pack contains 100 units.
Features and Benefits
Halogen-free
Industrial flammability standard
Operating temperature ranging between -40°C and 85°C
Silicon-free
Tensile strength is 220N
Weather resistant and UV-resistant
Industrial flammability standard
Operating temperature ranging between -40°C and 85°C
Silicon-free
Tensile strength is 220N
Weather resistant and UV-resistant
Applications
Control panels
Indoor and outdoor applications
Wiring harness applications
Indoor and outdoor applications
Wiring harness applications
Certifications
UL 94 V-2 approved
UL E49405
UL E49405

