ABB Cable Tie, 300mm x 4.8 mm, Black Nylon, Pk-100
- RS Stock No.:
- 813-2997
- Mfr. Part No.:
- SKT300-220X-100
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-2997
- Mfr. Part No.:
- SKT300-220X-100
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Length | 300mm | |
| Width | 4.8 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Quantity | 100 | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 220N | |
| Series | Spec-Kon | |
| Maximum Bundle Diameter | 76mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Length 300mm | ||
Width 4.8 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Quantity 100 | ||
UV Resistant Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 220N | ||
Series Spec-Kon | ||
Maximum Bundle Diameter 76mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
