ABB Cable Tie, 200mm x 2.5 mm, Black Nylon, Pk-1000

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 100

£6.48

(exc. VAT)

£7.78

(inc. VAT)

RS Stock No.:
813-2903
Mfr. Part No.:
SKT200-80X
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Length

200mm

Width

2.5 mm

Colour

Black

Material

Nylon 66

Quantity

1000

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

80N

Series

Spec-Kon

Maximum Bundle Diameter

53mm

RoHS Status: Not Applicable

ABB Cable Tie


The ABB Spec-Kon series black cable tie is made of nylon 66. It has a bundle diameter of 53mm, length of 200mm and width of 2.5mm. Each pack contains 100 units.

Features and Benefits


Halogen-free
Industrial flammability standard
Operating temperature ranging between -40°C and 85°C
Silicon-free
Tensile strength is 80N
Weather resistant and UV resistant

Applications


Control panels
Indoor and outdoor applications
Wiring harness applications

Certifications


UL 94 V-2 approved
UL E49405