ABB Cable Tie, 200mm x 2.5 mm, Black Nylon, Pk-100
- RS Stock No.:
- 813-2893
- Mfr. Part No.:
- SKT200-80X-100
- Brand:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
£5.22
(exc. VAT)
£6.26
(inc. VAT)
- RS Stock No.:
- 813-2893
- Mfr. Part No.:
- SKT200-80X-100
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Length | 200mm | |
| Width | 2.5 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Quantity | 100 | |
| UV Resistant | Yes | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 80N | |
| Series | Spec-Kon | |
| Maximum Bundle Diameter | 53mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Length 200mm | ||
Width 2.5 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Quantity 100 | ||
UV Resistant Yes | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 80N | ||
Series Spec-Kon | ||
Maximum Bundle Diameter 53mm | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
ABB Cable Tie
The ABB Spec-Kon series black cable tie is made of nylon 66. It has a bundle diameter of 53mm, length of 200mm and width of 2.5mm. Each pack contains 100 units.
Features and Benefits
Halogen-free
Industrial flammability standard
Operating temperature ranging between -40°C and 85°C
Silicon-free
Tensile strength is 80N
Weather resistant and UV resistant
Industrial flammability standard
Operating temperature ranging between -40°C and 85°C
Silicon-free
Tensile strength is 80N
Weather resistant and UV resistant
Applications
Control panels
Indoor and outdoor applications
Wiring harness applications
Indoor and outdoor applications
Wiring harness applications
Certifications
UL 94 V-2 approved
UL E49405
UL E49405

