Thomas & Betts Cable Tie, 222.25mm x 6.86 mm, Green PA 12, Pk-500
- RS Stock No.:
- 812-5586
- Mfr. Part No.:
- TYH272M
- Brand:
- Thomas & Betts
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 500
£192.41
(exc. VAT)
£230.89
(inc. VAT)
- RS Stock No.:
- 812-5586
- Mfr. Part No.:
- TYH272M
- Brand:
- Thomas & Betts
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 222.25mm | |
| Width | 6.86 mm | |
| Colour | Green | |
| Material | PA 12 | |
| Quantity | 500 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Tensile Strength | 533.8N | |
| Series | Ty-Rap | |
| Maximum Bundle Diameter | 50.8mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 222.25mm | ||
Width 6.86 mm | ||
Colour Green | ||
Material PA 12 | ||
Quantity 500 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Tensile Strength 533.8N | ||
Series Ty-Rap | ||
Maximum Bundle Diameter 50.8mm | ||
Priced to Clear Yes | ||

