Thomas & Betts Cable Tie, 340mm x 6.86 mm, Blue Metal Detectable, Pk-50

Stock information currently inaccessible
RS Stock No.:
812-5444
Mfr. Part No.:
7TAG009660R0034 TY527M-NDT
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

340mm

Width

6.86 mm

Colour

Blue

Material

Metal Detectable Nylon

Quantity

50

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

540N

Series

Ty-Rap

Maximum Bundle Diameter

89mm

Thomas & Betts Cable Tie


The Thomas & Betts Ty-Rap series blue metal detectable cable tie is made of metal detectable nylon. It has a bundle diameter of 90mm, length of 340mm and width of 7mm. Each pack contains 50 units.
Ty-Rap® detectable cable tie incorporates a unique patented compound that can be detected by X-ray equipment, metal detectors and visual inspection equipment. Its specialized applications can be extended to any contamination-sensitive industry where cable tie residuals (cut tails) and/or accessories are not permitted in the finished product. This detectable cable tie help reduces risks of product contamination and contributes towards meeting the Hazard Analysis Critical Control Points (HACCP) EU Directive.

Features and Benefits


Detectable by metal detectors set at minimum 1.5mm diameter ferrous sphere
Halogen-free
high-performance stainless steel locking device
Operating temperature ranges between -40°C and 85°C
Tensile strength is 540N

Applications


Chemical industry
Compounds manufacturing industry
Food industry
Pharmaceutical industry
Tyre and air-bag manufacturing industry