RS PRO Cable Tie, Flame Retardant, 480mm x 12.7 mm, Natural Nylon, Pk-100

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 50

£64.02

(exc. VAT)

£76.82

(inc. VAT)

RS Stock No.:
811-1763
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

480mm

Width

12.7 mm

Colour

Natural

Material

Nylon 66

Type

Flame Retardant

Quantity

100

Fire Behaviour

Flame Retardant

Tensile Strength

1117.2N

Maximum Bundle Diameter

137mm

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy