HellermannTyton Cable Tie, Q-Tie, 290mm x 4.7 mm, Red Nylon, Pk-100
- RS Stock No.:
- 801-1770
- Mfr. Part No.:
- 109-00189 Q50I-PA66-RD
- Brand:
- HellermannTyton
Image representative of range
Bulk discount available
Subtotal (1 bag of 100 units)*
£19.38
(exc. VAT)
£23.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £19.38 | £0.194 |
| 5 - 24 | £18.43 | £0.184 |
| 25 + | £17.93 | £0.179 |
*price indicative
- RS Stock No.:
- 801-1770
- Mfr. Part No.:
- 109-00189 Q50I-PA66-RD
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 290mm | |
| Width | 4.7 mm | |
| Colour | Red | |
| Material | Nylon 66 | |
| Type | Q-Tie | |
| Quantity | 100 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 220N | |
| Series | Q50I | |
| Maximum Bundle Diameter | 75mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 290mm | ||
Width 4.7 mm | ||
Colour Red | ||
Material Nylon 66 | ||
Type Q-Tie | ||
Quantity 100 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 220N | ||
Series Q50I | ||
Maximum Bundle Diameter 75mm | ||
- COO (Country of Origin):
- GB
