HellermannTyton Cable Tie, Q-Tie, 210mm x 4.7 mm, Green Nylon, Pk-100

Image representative of range

Stock information currently inaccessible
RS Stock No.:
801-1758
Mfr. Part No.:
109-00183 Q50R-PA66-GN
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

210mm

Width

4.7 mm

Colour

Green

Material

Nylon 66

Type

Q-Tie

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

220N

Series

Q50R

Maximum Bundle Diameter

50mm

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy