HellermannTyton Cable Tie, Hook and Loop, 1m x 13 mm, Red PA (Loop), PP (Hook), Pk-1

Stock information currently inaccessible
RS Stock No.:
800-4230
Mfr. Part No.:
130-00005 TEXTIE 1M-PA66/PP-RD
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

1m

Width

13 mm

Colour

Red

Material

PA (Loop), PP (Hook)

Type

Hook and Loop

Quantity

1

Maximum Operating Temperature

+85°C

Series

Textile

Maximum Bundle Diameter

300mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
ES