HellermannTyton Cable Tie, 520mm x 7.7 mm, Red Nylon, Pk-100

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 100

£47.77

(exc. VAT)

£57.32

(inc. VAT)

RS Stock No.:
800-4218
Mfr. Part No.:
109-00209
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

520mm

Width

7.7 mm

Colour

Red

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+85°C

Tensile Strength

530N

Series

Q120M

Maximum Bundle Diameter

130mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
ZA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy