HellermannTyton Cable Tie, 160mm x 3.6 mm, Green Nylon, Pk-100
- RS Stock No.:
- 800-4126
- Mfr. Part No.:
- 109-00163 Q30R-PA66-GN (100)
- Brand:
- HellermannTyton
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 100
£2.74
(exc. VAT)
£3.29
(inc. VAT)
- RS Stock No.:
- 800-4126
- Mfr. Part No.:
- 109-00163 Q30R-PA66-GN (100)
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 160mm | |
| Width | 3.6 mm | |
| Colour | Green | |
| Material | Nylon 66 | |
| Type | Non-Releasable | |
| Quantity | 100 | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 130N | |
| Series | Q30R | |
| Maximum Bundle Diameter | 38mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 160mm | ||
Width 3.6 mm | ||
Colour Green | ||
Material Nylon 66 | ||
Type Non-Releasable | ||
Quantity 100 | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 130N | ||
Series Q30R | ||
Maximum Bundle Diameter 38mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- ZA

