HellermannTyton Cable Tie, 195mm x 2.6 mm, Yellow Nylon, Pk-100
- RS Stock No.:
- 800-4110
- Mfr. Part No.:
- 109-00160
- Brand:
- HellermannTyton
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 800-4110
- Mfr. Part No.:
- 109-00160
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 195mm | |
| Width | 2.6 mm | |
| Colour | Yellow | |
| Material | Nylon 66 | |
| Type | Non-Releasable | |
| Quantity | 100 | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 80N | |
| Maximum Bundle Diameter | 50mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 195mm | ||
Width 2.6 mm | ||
Colour Yellow | ||
Material Nylon 66 | ||
Type Non-Releasable | ||
Quantity 100 | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 80N | ||
Maximum Bundle Diameter 50mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- ZA
