HellermannTyton Cable Tie, 155mm x 2.5 mm, Blue Nylon, Pk-100

Image representative of range

Stock information currently inaccessible
RS Stock No.:
800-4085
Mfr. Part No.:
109-00152
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

155mm

Width

2.5 mm

Colour

Blue

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+85°C

Tensile Strength

80N

Maximum Bundle Diameter

40mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
ZA