HellermannTyton Cable Tie, 520mm x 7.7 mm, Natural Nylon, Pk-100
- RS Stock No.:
- 753-8511
- Mfr. Part No.:
- 109-00144
- Brand:
- HellermannTyton
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
£41.68
(exc. VAT)
£50.02
(inc. VAT)
- RS Stock No.:
- 753-8511
- Mfr. Part No.:
- 109-00144
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 520mm | |
| Width | 7.7 mm | |
| Colour | Natural | |
| Material | Nylon 66 | |
| Type | Non-Releasable | |
| Quantity | 100 | |
| Maximum Operating Temperature | +105°C | |
| Tensile Strength | 530N | |
| Series | Q120M HS | |
| Maximum Bundle Diameter | 145mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 520mm | ||
Width 7.7 mm | ||
Colour Natural | ||
Material Nylon 66 | ||
Type Non-Releasable | ||
Quantity 100 | ||
Maximum Operating Temperature +105°C | ||
Tensile Strength 530N | ||
Series Q120M HS | ||
Maximum Bundle Diameter 145mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- ZA

