HellermannTyton Cable Tie, 105mm x 2.6 mm, Natural Nylon, Pk-100
- RS Stock No.:
- 753-8458
- Mfr. Part No.:
- 109-00117 Q18R-PA66HS-NA (100)
- Brand:
- HellermannTyton
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
£2.25
(exc. VAT)
£2.70
(inc. VAT)
- RS Stock No.:
- 753-8458
- Mfr. Part No.:
- 109-00117 Q18R-PA66HS-NA (100)
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 105mm | |
| Width | 2.6 mm | |
| Colour | Natural | |
| Material | Nylon 66 | |
| Type | Non-Releasable | |
| Quantity | 100 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Tensile Strength | 80N | |
| Series | Q18R HS | |
| Maximum Bundle Diameter | 24mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 105mm | ||
Width 2.6 mm | ||
Colour Natural | ||
Material Nylon 66 | ||
Type Non-Releasable | ||
Quantity 100 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Tensile Strength 80N | ||
Series Q18R HS | ||
Maximum Bundle Diameter 24mm | ||
- COO (Country of Origin):
- ZA

