HellermannTyton Cable Tie, 210mm x 4.7 mm, Natural Polyamide 6.6 (PA66), Pk-100
- RS Stock No.:
- 753-8442
- Mfr. Part No.:
- 109-00018 Q50R-PA66-NA
- Brand:
- HellermannTyton
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 753-8442
- Mfr. Part No.:
- 109-00018 Q50R-PA66-NA
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 210mm | |
| Width | 4.7 mm | |
| Colour | Natural | |
| Material | Polyamide 6.6 (PA66) | |
| Type | Non-Releasable | |
| Quantity | 100 | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 220N | |
| Series | Q50R | |
| Maximum Bundle Diameter | 50mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 210mm | ||
Width 4.7 mm | ||
Colour Natural | ||
Material Polyamide 6.6 (PA66) | ||
Type Non-Releasable | ||
Quantity 100 | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 220N | ||
Series Q50R | ||
Maximum Bundle Diameter 50mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- GB
