HellermannTyton Cable Tie, 410mm x 4.7 mm, Black Nylon, Pk-100
- RS Stock No.:
- 753-8436
- Mfr. Part No.:
- 109-00109
- Brand:
- HellermannTyton
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
£7.76
(exc. VAT)
£9.31
(inc. VAT)
- RS Stock No.:
- 753-8436
- Mfr. Part No.:
- 109-00109
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 410mm | |
| Width | 4.7 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Type | Non-Releasable | |
| Quantity | 100 | |
| Maximum Operating Temperature | +105°C | |
| Tensile Strength | 220N | |
| Series | Q50L HS | |
| Maximum Bundle Diameter | 110mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 410mm | ||
Width 4.7 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Type Non-Releasable | ||
Quantity 100 | ||
Maximum Operating Temperature +105°C | ||
Tensile Strength 220N | ||
Series Q50L HS | ||
Maximum Bundle Diameter 110mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- ZA

