HellermannTyton Cable Tie, 160mm x 3.6 mm, Black Nylon, Pk-100

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 100

£8.24

(exc. VAT)

£9.89

(inc. VAT)

RS Stock No.:
753-8397
Mfr. Part No.:
109-00068
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

160mm

Width

3.6 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

130N

Series

Q30R

Maximum Bundle Diameter

38mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
ZA