HellermannTyton Cable Tie, 300mm x 7.7 mm, Black Nylon, Pk-100

Image representative of range

Stock information currently inaccessible
RS Stock No.:
753-8375
Mfr. Part No.:
109-00053 Q120I-PA66-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

300mm

Width

7.7 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+85°C

Tensile Strength

530N

Series

Q120I

Maximum Bundle Diameter

70mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
ZA