HellermannTyton Cable Tie, 155mm x 2.6 mm, Natural Nylon, Pk-100
- RS Stock No.:
- 753-8322
- Mfr. Part No.:
- 109-00004 Q18I-PA66-NA
- Brand:
- HellermannTyton
Image representative of range
Bulk discount available
Subtotal (1 bag of 100 units)*
£5.26
(exc. VAT)
£6.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £5.26 | £0.053 |
| 15 - 49 | £5.01 | £0.05 |
| 50 + | £4.73 | £0.047 |
*price indicative
- RS Stock No.:
- 753-8322
- Mfr. Part No.:
- 109-00004 Q18I-PA66-NA
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 155mm | |
| Width | 2.6 mm | |
| Colour | Natural | |
| Material | Nylon 66 | |
| Type | Non-Releasable | |
| Quantity | 100 | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 80N | |
| Series | Q18I | |
| Maximum Bundle Diameter | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 155mm | ||
Width 2.6 mm | ||
Colour Natural | ||
Material Nylon 66 | ||
Type Non-Releasable | ||
Quantity 100 | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 80N | ||
Series Q18I | ||
Maximum Bundle Diameter 40mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- ZA
