RS PRO Cable Tie, Zig Zag, 200mm x 7.9 mm, Metallic Polyester Coated Stainless Steel, Pk-100
- RS Stock No.:
- 743-6370
- Brand:
- RS PRO
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
£64.93
(exc. VAT)
£77.92
(inc. VAT)
- RS Stock No.:
- 743-6370
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 200mm | |
| Width | 7.9 mm | |
| Colour | Metallic | |
| Material | Polyester Coated Stainless Steel | |
| Type | Zig Zag | |
| Quantity | 100 | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | +150°C | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Tensile Strength | 539N | |
| Maximum Bundle Diameter | 50mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 200mm | ||
Width 7.9 mm | ||
Colour Metallic | ||
Material Polyester Coated Stainless Steel | ||
Type Zig Zag | ||
Quantity 100 | ||
UV Resistant Yes | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature +150°C | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Tensile Strength 539N | ||
Maximum Bundle Diameter 50mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- IN

