RS PRO Cable Tie, Roller Ball, 150mm x 4.6 mm, Green Polyester Coated Stainless Steel, Pk-100
- RS Stock No.:
- 743-6267
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
£51.66
(exc. VAT)
£61.99
(inc. VAT)
- RS Stock No.:
- 743-6267
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 150mm | |
| Width | 4.6 mm | |
| Colour | Green | |
| Material | Polyester Coated Stainless Steel | |
| Type | Roller Ball | |
| Quantity | 100 | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | +150°C | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Tensile Strength | 436.1N | |
| Maximum Bundle Diameter | 35mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 150mm | ||
Width 4.6 mm | ||
Colour Green | ||
Material Polyester Coated Stainless Steel | ||
Type Roller Ball | ||
Quantity 100 | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature +150°C | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Tensile Strength 436.1N | ||
Maximum Bundle Diameter 35mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- IN

