RS PRO Cable Tie, Roller Ball, 360mm x 7.9 mm, Red Polyester Coated Stainless Steel, Pk-100
- RS Stock No.:
- 743-6235
- Brand:
- RS PRO
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 743-6235
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 360mm | |
| Width | 7.9 mm | |
| Colour | Red | |
| Material | Polyester Coated Stainless Steel | |
| Type | Roller Ball | |
| Quantity | 100 | |
| Maximum Operating Temperature | +150°C | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Tensile Strength | 539N | |
| Maximum Bundle Diameter | 100mm | |
| Minimum Operating Temperature | -80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 360mm | ||
Width 7.9 mm | ||
Colour Red | ||
Material Polyester Coated Stainless Steel | ||
Type Roller Ball | ||
Quantity 100 | ||
Maximum Operating Temperature +150°C | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Tensile Strength 539N | ||
Maximum Bundle Diameter 100mm | ||
Minimum Operating Temperature -80°C | ||
- COO (Country of Origin):
- IN
Related links
- RS PRO Cable Tie 360mm x 7.9 mm Pk-100
- Panduit Cable Tie 201mm x 7.9 mm Pk-50
- RS PRO Cable Tie 360 mm x 4.6mm, Red Polyester Coated Stainless Steel
- RS PRO Cable Tie 150 mm x 4.6mm, Red Polyester Coated Stainless Steel
- RS PRO Cable Tie 200 mm x 7.9mm, Red Polyester Coated Stainless Steel
- RS PRO Cable Tie 125 mm x 4.6mm, Red Polyester Coated Stainless Steel
- RS PRO Cable Tie 200 mm x 4.6mm, Red Polyester Coated Stainless Steel
- RS PRO Cable Tie 100 mm x 4.6mm, Red Polyester Coated Stainless Steel

