HellermannTyton Cable Tie, Ladder, 230mm x 7 mm, Black Polyester Coated Stainless Steel, Pk-100
- RS Stock No.:
- 705-6527
- Mfr. Part No.:
- 111-92004 MAT8SSC7-SS316/SP-BK
- Brand:
- HellermannTyton
Stock information currently inaccessible
- RS Stock No.:
- 705-6527
- Mfr. Part No.:
- 111-92004 MAT8SSC7-SS316/SP-BK
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 230mm | |
| Width | 7 mm | |
| Colour | Black | |
| Material | Polyester Coated Stainless Steel | |
| Type | Ladder | |
| Quantity | 100 | |
| Maximum Operating Temperature | +538°C | |
| Tensile Strength | 445N | |
| Series | MAT8SSC7 | |
| Maximum Bundle Diameter | 60mm | |
| Minimum Operating Temperature | -80°C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 230mm | ||
Width 7 mm | ||
Colour Black | ||
Material Polyester Coated Stainless Steel | ||
Type Ladder | ||
Quantity 100 | ||
Maximum Operating Temperature +538°C | ||
Tensile Strength 445N | ||
Series MAT8SSC7 | ||
Maximum Bundle Diameter 60mm | ||
Minimum Operating Temperature -80°C | ||
- COO (Country of Origin):
- GB
