HellermannTyton Cable Tie, 380mm x 7.6 mm, Blue ETFE, Pk-100
- RS Stock No.:
- 705-6407
- Mfr. Part No.:
- 111-12026 T120R-E/TFE-BU
- Brand:
- HellermannTyton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 50
£143.22
(exc. VAT)
£171.86
(inc. VAT)
- RS Stock No.:
- 705-6407
- Mfr. Part No.:
- 111-12026 T120R-E/TFE-BU
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 380mm | |
| Width | 7.6 mm | |
| Colour | Blue | |
| Material | ETFE | |
| Type | Non-Releasable | |
| Quantity | 100 | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | +105°C | |
| Tensile Strength | 311N | |
| Series | T120R | |
| Maximum Bundle Diameter | 100mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 380mm | ||
Width 7.6 mm | ||
Colour Blue | ||
Material ETFE | ||
Type Non-Releasable | ||
Quantity 100 | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature +105°C | ||
Tensile Strength 311N | ||
Series T120R | ||
Maximum Bundle Diameter 100mm | ||
- COO (Country of Origin):
- US

