Thomas & Betts Cable Tie, 205.74mm x 2.41 mm, Natural Nylon, Pk-100

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 100

£4.93

(exc. VAT)

£5.92

(inc. VAT)

RS Stock No.:
340-8788
Mfr. Part No.:
SF200-18-100RS
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

205.74mm

Width

2.41 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

80.07N

Series

Safe-Ty

Maximum Bundle Diameter

50.8mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy