Thomas & Betts Cable Tie, 118.11mm x 2.41 mm, Natural Nylon, Pk-100
- RS Stock No.:
- 340-8766
- Mfr. Part No.:
- SF100-18-100RS
- Brand:
- Thomas & Betts
Stock information currently inaccessible
- RS Stock No.:
- 340-8766
- Mfr. Part No.:
- SF100-18-100RS
- Brand:
- Thomas & Betts
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 118.11mm | |
| Width | 2.41 mm | |
| Colour | Natural | |
| Material | Nylon 66 | |
| Type | Non-Releasable | |
| Quantity | 100 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 80.07N | |
| Series | Safe-Ty | |
| Maximum Bundle Diameter | 25.4mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 118.11mm | ||
Width 2.41 mm | ||
Colour Natural | ||
Material Nylon 66 | ||
Type Non-Releasable | ||
Quantity 100 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 80.07N | ||
Series Safe-Ty | ||
Maximum Bundle Diameter 25.4mm | ||
- COO (Country of Origin):
- US
