RS PRO Hook & Loop Cable Tie, 225mm x 13 mm, White Fabric

Image representative of range

Bulk discount available

Subtotal (1 bag of 10 units)*

£3.88

(exc. VAT)

£4.66

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 4 unit(s), ready to ship from another location

Bag(s)
Per Bag
Per unit*
1 - 14£3.88£0.388
15 - 24£3.63£0.363
25 - 49£3.49£0.349
50 +£3.30£0.33

*price indicative

RS Stock No.:
333-9705
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

225mm

Width

13 mm

Colour

White

Material

Fabric

COO (Country of Origin):
FR