ABB Cable Ties, Cable Tray, 370mm x 3.6 mm, Natural Nylon
- RS Stock No.:
- 253-1243
- Mfr. Part No.:
- 7TAG054360R0312
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-1243
- Mfr. Part No.:
- 7TAG054360R0312
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Length | 370mm | |
| Width | 3.6 mm | |
| Colour | Natural | |
| Material | Nylon 66 | |
| Type | Cable Tray | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Length 370mm | ||
Width 3.6 mm | ||
Colour Natural | ||
Material Nylon 66 | ||
Type Cable Tray | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The ABB TY400-40-100 cable ties are made of natural color, nylon/polyamide 6.6 for temperatures up to 85°C. It has length of 370mm (14.57 inches), width of 3.6mm (0.14 inches) and has thickness of 1.3mm (0.05 inches).
Flexible and conduit support
Tensile strength rating of 178 Newton's (40 pounds)
Tensile strength rating of 178 Newton's (40 pounds)