ABB Cable Ties, , 1.2m x 9.1 mm, Black Nylon
- RS Stock No.:
- 253-1222
- Mfr. Part No.:
- 7TAG054360R0103
- Brand:
- ABB
100 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Price Each (In a Pack of 50)
£1.584
(exc. VAT)
£1.901
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
50 + | £1.584 | £79.20 |
*price indicative
- RS Stock No.:
- 253-1222
- Mfr. Part No.:
- 7TAG054360R0103
- Brand:
- ABB
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Related links
- ABB Cable Ties, Cable Tray, 1.22m x 9.1 mm, Natural Nylon
- ABB Cable Ties, , 365.7mm x 4.6 mm, Black Nylon
- ABB Cable Ties, , 302.2mm x 4.6 mm, Black Nylon
- ABB Cable Ties, , 243.8mm x 5.5 mm, Black Nylon
- ABB Cable Ties, , 160mm x 6.3 mm, Black Nylon
- ABB Cable Ties, , 277mm x 3.6 mm, Black Nylon
- ABB Cable Ties, , 139.7mm x 3.5 mm, Black Nylon
- ABB Cable Ties, , 361mm x 4.6 mm, Black Nylon